If you like Findchips… You will love Findchips PRO. Try it Now.

MPS6523G vs JAN2N930 feature comparison

MPS6523G Rochester Electronics LLC

Buy Now Datasheet

JAN2N930 Raytheon Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RAYTHEON SEMICONDUCTOR
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN SIMILAR TO TO-18, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.03 A
Collector-Emitter Voltage-Max 25 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 150
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 340 MHz
Base Number Matches 2 10
Case Connection COLLECTOR
Reference Standard MIL-19500/253H

Compare MPS6523G with alternatives

Compare JAN2N930 with alternatives