If you like Findchips… You will love Findchips PRO. Try it Now.

MPS6523G vs JANTX2N930 feature comparison

MPS6523G Rochester Electronics LLC

Buy Now Datasheet

JANTX2N930 Semicoa Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMICOA CORP
Part Package Code TO-92 BCY
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.03 A
Collector-Emitter Voltage-Max 25 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 150
JEDEC-95 Code TO-92 TO-18
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 340 MHz 30 MHz
Base Number Matches 2 9
ECCN Code EAR99
HTS Code 8541.21.00.95
Factory Lead Time 24 Weeks
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1.8 W
Reference Standard MIL-19500/253

Compare MPS6523G with alternatives

Compare JANTX2N930 with alternatives