If you like Findchips… You will love Findchips PRO. Try it Now.

MPS6523G vs MPS6523TRE feature comparison

MPS6523G Rochester Electronics LLC

Buy Now Datasheet

MPS6523TRE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown not_compliant
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 300
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 340 MHz
Base Number Matches 2 1

Compare MPS6523G with alternatives

Compare MPS6523TRE with alternatives