MPS6523LEADFREE
vs
BC640
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Infineon
|
Collector Current-Max (IC) |
|
1 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
40
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.8 W
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
|
24
|
|
|
|
Compare BC640 with alternatives