MPS6523LEADFREE
vs
BC640-16
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
SIEMENS A G
|
Part Package Code |
|
TO-92
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Emitter Voltage-Max |
|
80 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
100
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
PNP
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
Base Number Matches |
|
11
|
|
|
|
Compare BC640-16 with alternatives