MPS6523LEADFREE
vs
JANTX2N930
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NEW ENGLAND SEMICONDUCTOR
|
Package Description |
|
TO-18, 3 PIN
|
Reach Compliance Code |
|
unknown
|
Collector Current-Max (IC) |
|
0.03 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
150
|
JEDEC-95 Code |
|
TO-206AA
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
12
|
|
|
|