MPS6523LEADFREE
vs
MPS4250ARLRM
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ONSEMI
|
Part Package Code |
|
TO-92
|
Package Description |
|
CASE 29-11, TO-226, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
4 Weeks
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
250
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
235
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.625 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
2
|
|
|
|
Compare MPS4250ARLRM with alternatives