MPSA05-18 vs MPSA05RLRMG feature comparison

MPSA05-18 Motorola Semiconductor Products

Buy Now Datasheet

MPSA05RLRMG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-11
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JEDEC-95 Code TO-92
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN SILVER COPPER

Compare MPSA05-18 with alternatives

Compare MPSA05RLRMG with alternatives