MPSA05RLRA
vs
MPSA05
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
CONTINENTAL DEVICE INDIA LTD
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
TO-92
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
PLASTIC, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
29-11
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
onsemi
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
60 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
235
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.625 W
|
0.625 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
5
|
42
|
Rohs Code |
|
Yes
|
|
|
|
Compare MPSA05RLRA with alternatives
Compare MPSA05 with alternatives