MPSA05RLRA vs MPSA05RL feature comparison

MPSA05RLRA Freescale Semiconductor

Buy Now Datasheet

MPSA05RL Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description , CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 50 100
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 5 3
ECCN Code EAR99
HTS Code 8541.29.00.75
Additional Feature EUROPEAN PART NUMBER
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 0.25 V