MPSA05RLRB vs MPSA05RLRMG feature comparison

MPSA05RLRB Motorola Mobility LLC

Buy Now Datasheet

MPSA05RLRMG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-11
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN SILVER COPPER

Compare MPSA05RLRB with alternatives

Compare MPSA05RLRMG with alternatives