MPSA42
vs
MPSA42RLRP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.21.00.95
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
300 V
|
|
DC Current Gain-Min (hFE) |
40
|
40
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.68 W
|
|
Power Dissipation-Max (Abs) |
0.68 W
|
0.625 W
|
Transistor Element Material |
SILICON
|
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
44
|
4
|
Package Description |
|
,
|
Configuration |
|
Single
|
Operating Temperature-Max |
|
150 °C
|
Surface Mount |
|
NO
|
Transition Frequency-Nom (fT) |
|
50 MHz
|
|
|
|
Compare MPSA42 with alternatives