MPSA55RLRE vs MPSA55RLRA feature comparison

MPSA55RLRE Motorola Mobility LLC

Buy Now Datasheet

MPSA55RLRA onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-T3 CASE 29-11, TO-226, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 2
Rohs Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Samacsys Manufacturer onsemi
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN LEAD

Compare MPSA55RLRE with alternatives

Compare MPSA55RLRA with alternatives