MPSA63 vs 2N6716Q feature comparison

MPSA63 Motorola Mobility LLC

Buy Now Datasheet

2N6716Q Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 30 V 60 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 10000 20
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 1.5 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 50 MHz
VCEsat-Max 1.5 V 0.5 V
Base Number Matches 10 1
Collector-Base Capacitance-Max 30 pF

Compare MPSA63 with alternatives

Compare 2N6716Q with alternatives