MPSA92/D89Z(OPTION18) vs BF821TRL feature comparison

MPSA92/D89Z(OPTION18) National Semiconductor Corporation

Buy Now Datasheet

BF821TRL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS COMPONENTS
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH VOLTAGE HIGH VOLTAGE
Collector Current-Max (IC) 0.5 A 0.05 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 60 MHz
VCEsat-Max 0.5 V 0.8 V
Base Number Matches 1 2

Compare MPSA92/D89Z(OPTION18) with alternatives

Compare BF821TRL with alternatives