MPSA92/D89Z(OPTION18) vs FMMT6520TA feature comparison

MPSA92/D89Z(OPTION18) National Semiconductor Corporation

Buy Now Datasheet

FMMT6520TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH VOLTAGE
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 300 V 350 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 20
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.33 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare MPSA92/D89Z(OPTION18) with alternatives

Compare FMMT6520TA with alternatives