MPSA92
vs
MPSA92/D28Z-J14Z
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SEMICONDUCTOR TECHNOLOGY INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
|
Package Description |
TO-226AA, 3 PIN
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
300 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
25
|
JEDEC-95 Code |
TO-226AA
|
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.625 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
50 MHz
|
Base Number Matches |
1
|
1
|
Collector-Base Capacitance-Max |
|
6 pF
|
Transistor Application |
|
AMPLIFIER
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare MPSA92 with alternatives
Compare MPSA92/D28Z-J14Z with alternatives