MPSL51D75Z vs 2N5581E3 feature comparison

MPSL51D75Z Fairchild Semiconductor Corporation

Buy Now Datasheet

2N5581E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.8 A
Collector-Emitter Voltage-Max 100 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-46
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 250 MHz
Base Number Matches 1 1

Compare MPSL51D75Z with alternatives

Compare 2N5581E3 with alternatives