MPSW14
vs
2SC3708T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
CASE 29-10, TO-226AE, 3 PIN
|
NP, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 29-10
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
0.5 A
|
Configuration |
DARLINGTON
|
SINGLE
|
DC Current Gain-Min (hFE) |
20000
|
200
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
235
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
1 W
|
0.6 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
125 MHz
|
120 MHz
|
Base Number Matches |
8
|
2
|
Collector-Emitter Voltage-Max |
|
80 V
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare MPSW14 with alternatives
Compare 2SC3708T with alternatives