MPX5700GP vs MPX5500GSX feature comparison

MPX5700GP NXP Semiconductors

Buy Now

MPX5500GSX Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description PLASTIC, UNBODY PACKAGE-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 57 Weeks, 3 Days
Samacsys Manufacturer NXP
Accuracy-Max (%) 2.5% 2.5%
Additional Feature TEMPERATURE COMPENSATED, SIGNAL CONDITION TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
Body Breadth 8 mm
Body Height 28.7 mm
Body Length or Diameter 29.46 mm
Housing PLASTIC PLASTIC
Linearity (%) 2.5 % 2.5 %
Mounting Feature THROUGH HOLE MOUNT
Offset-Nom 0.20V 0.20V
Operating Current-Max 10 mA 10 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Range 0.20-4.70V 0.20-4.70V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Port Type THREADED
Pressure Range-Max 101.5 Psi 72.51 Psi
Pressure Range-Min
Pressure Sensing Mode GAUGE GAGE
Response Time 1000 µs 1000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Surface Mount NO
Termination Type SOLDER
Base Number Matches 2 1
Package Shape/Style ROUND

Compare MPX5700GP with alternatives

Compare MPX5500GSX with alternatives