MPZ2012S221AT000
vs
BLM21PG221SH1
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
0.05 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.85 mm
|
JESD-609 Code |
|
e3
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
220 OHM Ω
|
Rated Current |
|
2 A
|
Terminal Finish |
|
TIN
|
Width |
|
1.25 mm
|
Base Number Matches |
|
4
|
|
|
|
Compare BLM21PG221SH1 with alternatives