MR041C682KA-R vs CKR05BX682KPVTR feature comparison

MR041C682KA-R Kyocera AVX Components

Buy Now Datasheet

CKR05BX682KPVTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 1909 , 1909
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.8 mm
JESD-609 Code e3
Length 4.83 mm 4.8 mm
Manufacturer Series MR CKR
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series MR CKR
Size Code 1909 1909
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 2.54 mm 5.1 mm
Terminal Shape WIRE
Width 2.28 mm 2.3 mm
Base Number Matches 1 1
Reference Standard MIL-C-39014/01

Compare MR041C682KA-R with alternatives

Compare CKR05BX682KPVTR with alternatives