MR045C473MAT vs C056T473M5X5CS7303 feature comparison

MR045C473MAT Kyocera AVX Components

Buy Now Datasheet

C056T473M5X5CS7303 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Manufacturer Series MR C056
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series MR C(SIZE)T
Size Code 1909 1909
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE
Width 2.28 mm 2.29 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-39014

Compare MR045C473MAT with alternatives

Compare C056T473M5X5CS7303 with alternatives