MR061C183KTT vs CKR06BX183KP feature comparison

MR061C183KTT Kyocera AVX Components

Buy Now Datasheet

CKR06BX183KP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 2909 RADIAL LEADED
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.36 mm 7.4 mm
JESD-609 Code e0
Length 7.36 mm 7.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2909 2909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.1 mm
Terminal Shape WIRE WIRE
Width 2.28 mm 2.3 mm
Base Number Matches 1 4
HTS Code 8532.24.00.60
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-C-39014/2

Compare MR061C183KTT with alternatives

Compare CKR06BX183KP with alternatives