MR62-12KSRY
vs
G5V-2-H1-DC48
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
OMRON ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.49.00.50
|
|
Body Breadth |
9.8 mm
|
10.1 mm
|
Body Height |
11.4 mm
|
11.5 mm
|
Body Length or Diameter |
20.2 mm
|
20.5 mm
|
Coil Current(DC)-Max |
0.033 A
|
0.006 A
|
Coil Operate Voltage(DC) |
8.4 V
|
36 V
|
Coil Power |
400 mW
|
150 mW
|
Coil Release Voltage(DC) |
0.68 V
|
2.4 V
|
Coil Resistance |
360 Ω
|
7680 Ω
|
Coil Voltage(DC)-Max |
12 V
|
48 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
.6A@125VAC
|
Contact Current(AC)-Max |
2 A
|
0.6 A
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
1A@24VDC
|
Contact Voltage(AC)-Max |
250 V
|
125 V
|
Contact Voltage(DC)-Max |
220 V
|
24 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
1000000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
2.5 ms
|
7.5 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TUBE
|
|
Physical Dimension |
20.2mm X 9.8mm X 11.4mm
|
20.5mm x 10.1mm x 11.5mm
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
2 ms
|
6.5 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
38 Weeks
|
Samacsys Manufacturer |
|
Omron Electronics
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
G5V-2
|
Reference Standard |
|
CSA; UL
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare MR62-12KSRY with alternatives
Compare G5V-2-H1-DC48 with alternatives