MR62-24USRY
vs
G6A-234P-ST40-US-DC9
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
9.8 mm
|
10.1 mm
|
Body Height |
11.4 mm
|
8.4 mm
|
Body Length or Diameter |
20.2 mm
|
20.2 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.044 A
|
Coil Operate Voltage(DC) |
16.8 V
|
6.3 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
1.3 V
|
0.9 V
|
Coil Resistance |
1440 Ω
|
203 Ω
|
Coil Voltage(DC)-Max |
24 V
|
9 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
1A@125VAC
|
.6A@125VAC
|
Contact Current(AC)-Max |
1 A
|
0.6 A
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
1000000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
|
Physical Dimension |
20.2mm X 9.8mm X 11.4mm
|
20.2mm X 10.1mm X 8.4mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Omron Electronics
|
Operate Time |
|
5.5 ms
|
Release Time |
|
3.5 ms
|
|
|
|
Compare MR62-24USRY with alternatives
Compare G6A-234P-ST40-US-DC9 with alternatives