MR82C59A-5/B
vs
CA82C59A-5IL
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
NEWBRIDGE MICROSYSTEMS
|
Package Description |
QCCN, LCC28,.45SQ
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
|
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
Clock Frequency-Max |
5 MHz
|
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-CQCC-N28
|
S-CQCC-N28
|
JESD-609 Code |
e0
|
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC28,.45SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Current-Max |
5 mA
|
10 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MR82C59A-5/B with alternatives
Compare CA82C59A-5IL with alternatives