MRA1214-55H vs MRF10150 feature comparison

MRA1214-55H Motorola Mobility LLC

Buy Now Datasheet

MRF10150 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC TE CONNECTIVITY LTD
Package Description FLANGE MOUNT, R-CDFM-F2 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature DIFFUSED BALLAST RESISTORS
Case Connection BASE
Collector Current-Max (IC) 7.5 A 14 A
Configuration SINGLE SINGLE
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 6.5 dB
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 5 4
Rohs Code Yes
Pin Count 2
Manufacturer Package Code CASE 376B-02
DC Current Gain-Min (hFE) 20
Power Dissipation-Max (Abs) 700 W

Compare MRA1214-55H with alternatives

Compare MRF10150 with alternatives