MRF10031
vs
MZ0912B50Y,114
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, R-CDFM-F2
|
METAL CERAMIC PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 376B-02
|
SOT443A
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00.75
|
Additional Feature |
WITH EMITTER BALLASTING RESISTORS
|
DIFFUSED EMITTER BALLASTING RESISTORS
|
Case Connection |
BASE
|
BASE
|
Collector Current-Max (IC) |
3 A
|
3 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
|
Highest Frequency Band |
L BAND
|
L BAND
|
JESD-30 Code |
R-CDFM-F2
|
R-CDFM-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
110 W
|
|
Power Dissipation-Max (Abs) |
110 W
|
|
Power Gain-Min (Gp) |
9 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DFM
|
Collector-Emitter Voltage-Max |
|
20 V
|
|
|
|
Compare MRF10031 with alternatives
Compare MZ0912B50Y,114 with alternatives