MRF1150M vs MX0912B251YTRAY feature comparison

MRF1150M Motorola Semiconductor Products

Buy Now Datasheet

MX0912B251YTRAY NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection BASE BASE
Collector Current-Max (IC) 12 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band L BAND L BAND
JESD-30 Code S-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 583 W
Power Gain-Min (Gp) 7.8 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Package Description FLANGE MOUNT, R-CDFM-F2
Pin Count 2
Additional Feature DIFFUSED EMITTER BALLASTING RESISTORS
Collector-Emitter Voltage-Max 20 V

Compare MRF1150M with alternatives

Compare MX0912B251YTRAY with alternatives