MRF1150M
vs
SD1538-08
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
STMICROELECTRONICS
|
Package Description |
,
|
FLANGE MOUNT, S-CDFM-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
12 A
|
11 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
5
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
583 W
|
583 W
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
4
|
1
|
Pin Count |
|
2
|
Case Connection |
|
BASE
|
Highest Frequency Band |
|
L BAND
|
JESD-30 Code |
|
S-CDFM-F2
|
Number of Terminals |
|
2
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare SD1538-08 with alternatives