MRF16006
vs
MRA1600-2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
,
|
Pin Count |
2
|
|
Manufacturer Package Code |
CASE 395C-01
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
1 A
|
0.5 A
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
20
|
10
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
26 W
|
|
Base Number Matches |
5
|
3
|
Surface Mount |
|
NO
|
|
|
|
Compare MRF16006 with alternatives