MRF2628
vs
BLV11
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
2.5 A
|
3 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
40 W
|
36 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
5
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT) |
|
800 MHz
|
|
|
|