MRF454
vs
MRF421
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
FLANGE MOUNT, O-CRFM-F4
|
FLANGE MOUNT, O-CRFM-F4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Advanced Semiconductor, Inc.
|
MACOM
|
Case Connection |
EMITTER
|
|
Collector Current-Max (IC) |
20 A
|
20 A
|
Collector-Emitter Voltage-Max |
18 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
10
|
Highest Frequency Band |
HIGH FREQUENCY BAND
|
HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CRFM-F4
|
O-CRFM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
250 W
|
290 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
CASE 211-11
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MRF421 with alternatives