MRF646 vs BLU45/12 feature comparison

MRF646 Motorola Semiconductor Products

Buy Now Datasheet

BLU45/12 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 9 A 9 A
Collector-Base Capacitance-Max 125 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 20 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 117 W
Power Gain-Min (Gp) 4.8 dB
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 1
Package Description ,
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 87 W

Compare MRF646 with alternatives