MRF646 vs JO3037 feature comparison

MRF646 Motorola Semiconductor Products

Buy Now Datasheet

JO3037 TRW Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 9 A 5 A
Collector-Base Capacitance-Max 125 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 117 W
Power Gain-Min (Gp) 4.8 dB
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 1
Package Description ,
Operating Temperature-Max 140 °C
Power Dissipation-Max (Abs) 83 W

Compare MRF646 with alternatives