MRF646 vs NTE368 feature comparison

MRF646 Motorola Semiconductor Products

Buy Now Datasheet

NTE368 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 9 A 11 A
Collector-Base Capacitance-Max 125 pF 150 pF
Collector-Emitter Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4 O-CRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 117 W 233 W
Power Gain-Min (Gp) 4.8 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description FLANGE MOUNT, O-CRFM-F4
Power Dissipation-Max (Abs) 233 W

Compare MRF646 with alternatives

Compare NTE368 with alternatives