MRF646 vs MS1480 feature comparison

MRF646 Motorola Semiconductor Products

Buy Now Datasheet

MS1480 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 9 A 10 A
Collector-Base Capacitance-Max 125 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 117 W
Power Gain-Min (Gp) 4.8 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 2
Package Description FLANGE MOUNT, O-CXFM-F6
Pin Count 6
Case Connection EMITTER
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 175 W
Terminal Finish TIN LEAD

Compare MRF646 with alternatives

Compare MS1480 with alternatives