MRF648 vs 2SC2905 feature comparison

MRF648 Motorola Mobility LLC

Buy Now Datasheet

2SC2905 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MITSUBISHI ELECTRIC CORP
Package Description FLANGE MOUNT, O-CXFM-F4 FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 11 A 15 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V 17 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 175 W 120 W
Power Gain-Min (Gp) 4.4 dB 4.8 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 2
Pin Count 6
Case Connection EMITTER
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 120 W

Compare MRF648 with alternatives

Compare 2SC2905 with alternatives