MRF648
vs
BLU30/12
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ASI SEMICONDUCTOR INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
11 A
|
6 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
15
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
175 W
|
65 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
4
|
ECCN Code |
|
EAR99
|
Number of Elements |
|
1
|
|
|
|