MRF648 vs BLU60/12 feature comparison

MRF648 Advanced Semiconductor Inc

Buy Now Datasheet

BLU60/12 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, O-CXFM-F4 FLANGE MOUNT, O-CXFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection EMITTER ISOLATED
Collector Current-Max (IC) 11 A 12 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V 16.5 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 3
Source Content uid BLU60/12
Pin Count 6
Additional Feature HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Power Gain-Min (Gp) 4.4 dB

Compare MRF648 with alternatives

Compare BLU60/12 with alternatives