MRF648 vs BLV45/12 feature comparison

MRF648 Advanced Semiconductor Inc

Buy Now Datasheet

BLV45/12 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description FLANGE MOUNT, O-CXFM-F4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection EMITTER
Collector Current-Max (IC) 11 A 9 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 20 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W 90 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 4 3

Compare MRF648 with alternatives