MRF648 vs JO3037 feature comparison

MRF648 Advanced Semiconductor Inc

Buy Now Datasheet

JO3037 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description FLANGE MOUNT, O-CXFM-F4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection EMITTER
Collector Current-Max (IC) 11 A 5 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C 140 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W 83 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 4 4
Source Content uid JO3037

Compare MRF648 with alternatives