MRF658 vs 2SC2905 feature comparison

MRF658 Freescale Semiconductor

Buy Now

2SC2905 Advanced Semiconductor Inc

Buy Now Datasheet
Source Content uid MRF658
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ASI SEMICONDUCTOR INC
Package Description , FLANGE MOUNT, O-CXFM-X6
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 15 A 15 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 40 10
Operating Temperature-Max 150 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W 120 W
Surface Mount NO NO
Base Number Matches 3 2
Pin Count 6
ECCN Code EAR99
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 17 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-X6
Number of Elements 1
Number of Terminals 6
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SC2905 with alternatives