MRF658 vs MS1480 feature comparison

MRF658 Freescale Semiconductor

Buy Now

MS1480 Advanced Power Technology

Buy Now Datasheet
Source Content uid MRF658
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ADVANCED POWER TECHNOLOGY INC
Package Description , FLANGE MOUNT, O-PXFM-F6
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 15 A 10 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 40
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W
Surface Mount NO YES
Base Number Matches 3 2
ECCN Code EAR99
Additional Feature WITH DIFFUSED EMITTER RESISTORS
Collector-Emitter Voltage-Max 16 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-PXFM-F6
Number of Elements 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MS1480 with alternatives