MRF858S vs TP3005 feature comparison

MRF858S Motorola Mobility LLC

Buy Now Datasheet

TP3005 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description FLATPACK, R-CDFP-F6 FLANGE MOUNT, R-CDFM-F6
Pin Count 6
Manufacturer Package Code CASE 319A-02
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Additional Feature WITH EMITTER BALLASTING RESISTORS
Collector-Base Capacitance-Max 8 pF 12.5 pF
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFP-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 20 W 25 W
Power Dissipation-Max (Abs) 20 W 25 W
Power Gain-Min (Gp) 11 dB 8.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Collector Current-Max (IC) 2 A

Compare MRF858S with alternatives

Compare TP3005 with alternatives