MRF858S NXP SemiconductorsBuy Now Datasheet |
TP3005 Freescale SemiconductorBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | NXP SEMICONDUCTORS | MOTOROLA SEMICONDUCTOR PRODUCTS |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
Base Number Matches | 4 | 3 |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Collector Current-Max (IC) | 2 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 15 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |