MS-6-141
vs
6-141-3/4W
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
25 Weeks, 4 Days
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Additional Feature |
|
PHENOLIC, 94V-1
|
Fastening Method |
|
SOLDER
|
Number of Decks |
|
1
|
Number of Rows |
|
2
|
Number of Ways |
|
6
|
Rated Current |
|
20 A
|
Rated Voltage |
|
250 V
|
Safety Approval |
|
CSA; UL
|
Wire Gauge |
|
14 AWG
|
|
|
|
Compare 6-141-3/4W with alternatives