MS1480 vs MRF646 feature comparison

MS1480 Microsemi Corporation

Buy Now Datasheet

MRF646 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description FLANGE MOUNT, O-CXFM-F6
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection EMITTER
Collector Current-Max (IC) 10 A 9 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F6 O-CXFM-F4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 6 4
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 125 pF
Collector-Emitter Voltage-Max 16 V
Power Dissipation Ambient-Max 117 W
Power Gain-Min (Gp) 4.8 dB

Compare MS1480 with alternatives

Compare MRF646 with alternatives