MS1480 vs MRF658 feature comparison

MS1480 Advanced Power Technology

Buy Now Datasheet

MRF658 Freescale Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description FLANGE MOUNT, O-PXFM-F6 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature WITH DIFFUSED EMITTER RESISTORS
Collector Current-Max (IC) 10 A 15 A
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE Single
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-PXFM-F6
Number of Elements 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2 3
Source Content uid MRF658
DC Current Gain-Min (hFE) 40
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 175 W

Compare MS1480 with alternatives